WSLP0603R0100FEB
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: WSLP0603R0100FEB
Secondary Manufacturer Part#: WSLP0603R0100FEB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 170 °C | ||
| -65 °C | ||
| 400 mW | ||
| 1.6 mm | ||
| WSLP Series | ||
| 0.85 mm | ||
| AEC-Q200 | ||
| 0.01 Ohm | ||
| ±1% | ||
| 0603 [1608 Metric] | ||
| Metal Strip | ||
| Power | ||
| ±110ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |