WSLF2512L3000FEA
SMD Current Sense Resistor, 300 µohm, WSLF Series, 2512 [6432 Metric], 6 W, ± 1%, Metal Strip
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: WSLF2512L3000FEA
Secondary Manufacturer Part#: WSLF2512L3000FEA
- RoHS 10 Compliant
- Tariff Charges
- High Power Resistor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 170 °C | ||
| -65 °C | ||
| 6 W | ||
| 6.35 mm | ||
| WSLF Series | ||
| 3.02 mm | ||
| AEC-Q200 | ||
| 0.3 uOhm | ||
| 1 | ||
| 2512 | ||
| Metal Strip | ||
| Power | ||
| 200 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |