PDP SEO Portlet

WSLF25121L000FEB

WSLF2512 .001 1% EB e3

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: WSLF25121L000FEB
Secondary Manufacturer Part#: WSLF25121L000FEB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power Metal Strip® all-welded construction is ideal for all types of current sensing, voltage division, and pulse applications
  • Proprietary processing technique produces extremely low resistance values, down to 0.0003 O
  • Solid metal

Technical Attributes

Find Similar Parts

Description Value
-65 °C
5 W
6.35 mm
WSLF Series
3.02 mm
AEC-Q200
1 mOhm
± 1%
2512 [6432 Metric]
Metal Strip
Power
± 170ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1+
$0.33401
1000+
$0.30188
2000+
$0.24929
6000+
$0.248
8000+
$0.24672