WSL36374L000DEA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -65 °C | ||
| 3 W | ||
| 9.14 mm | ||
| WSL3637 Series | ||
| 9.4 mm | ||
| AEC-Q200 | ||
| 4 mOhm | ||
| ± 0.5% | ||
| 3637 [9194 Metric] | ||
| Metal Strip | ||
| Power | ||
| ± 50ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |