WSL2726L2000FEA
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: WSL2726L2000FEA
Secondary Manufacturer Part#: WSL2726L2000FEA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 170 °C | ||
| -65 °C | ||
| 3 W | ||
| 6.9 mm | ||
| WSL2726 Series | ||
| 6.6 mm | ||
| AEC-Q200 | ||
| 0.2 | ||
| 1 | ||
| 2726 | ||
| Metal Strip | ||
| High Power | ||
| 75 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |