WSL27263L000FEA
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: WSL27263L000FEA
Secondary Manufacturer Part#: WSL27263L000FEA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 170 °C | ||
| -65 °C | ||
| 3 W | ||
| 6.9 mm | ||
| WSL2726 Series | ||
| 6.6 mm | ||
| AEC-Q200 | ||
| 3 MOhm | ||
| ± 1% | ||
| 2726 [6966 Metric] | ||
| Metal Strip | ||
| High Power | ||
| ± 25ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |