PDP SEO Portlet

WSL2512R0200FEA18

SMD Current Sense Resistor, 0.02 ohm, WSL-HP Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Strip

Manufacturer:Vishay
Avnet Manufacturer Part #: WSL2512R0200FEA18
Secondary Manufacturer Part#: 78R0626
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
  • Proprietary processing technique produces extremely low resistance values (down to 0.0005 ?)
  • Specially selected and stabilized materials allow for high power ratings (2 x standard WSL rating)
  • All welded construction
  • Solderable terminations
  • Very low inductance 0.5 nH to 5 nH
  • Excellent frequency response to 50 MHz
  • Solid metal nickel-chrome or manganesecopper alloy resistive element with low TCR (< 20 ppm/°C)
  • Low thermal EMF (< 3 µV/°C)
  • AEC-Q200 qualified available

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
170 °C
-65 °C
2 W
6.35 mm
WSL-HP Series
3.18 mm
AEC-Q200
0.02 Ohm
±1%
2512 [6432 Metric]
Metal Strip
High Power
±75ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.4
10+
$0.916