PDP SEO Portlet

WSL2512R0200FEA

SMD Current Sense Resistor, 0.02 ohm, WSL Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip

Manufacturer:Vishay
Avnet Manufacturer Part #: WSL2512R0200FEA
Secondary Manufacturer Part#: 26R4257
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The WSL2512R0200FEA is a power Metal Strip® Resistor, low value (down to 0.001O), 2512 chip format, Power rating of 1W, surface mount with low inductance 0.5 to 5nH. Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers. Solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (20ppm/°c).

  • 50MHz Excellent frequency response
  • Low thermal EMF (3µV/°C)
  • Solderable terminations

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
170 °C
-65 °C
1 W
6.35 mm
WSL Series
3.18 mm
AEC-Q200
0.02 Ohm
±1%
2512 [6432 Metric]
Metal Strip
Power
±75ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 185 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.68
10+
$0.546
25+
$0.509