WSL2010R2500FEA
SMD Current Sense Resistor, 0.25 ohm, WSL Series, 2010 [5025 Metric], 500 mW, ± 1%, Metal Strip
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: WSL2010R2500FEA
Secondary Manufacturer Part#: WSL2010R2500FEA
- RoHS 10 Compliant
- Tariff Charges
WSL2010R2500FEA is a surface mount low value Power Metal Strip® resistor. All welded construction of the Power Metal Strip® resistor is ideal for all types of current sensing, voltage division and pulse applications.
- Proprietary processing technique produces extremely low resistance values
- Construction is unaffected by high sulphur environments
- 2010 size, 0.5W power rating P70°C
- 0.25ohm resistance, ±1.0% tolerance
- AEC-Q200 qualification
- Operating temperature range from -65 to +170°C
- 20ppm/°C element TCR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 170 °C | ||
| -65 °C | ||
| 500 mW | ||
| 5.08 mm | ||
| WSL Series | ||
| 2.54 mm | ||
| AEC-Q200 | ||
| 0.25 Ohm | ||
| ±1% | ||
| 2010 [5025 Metric] | ||
| Metal Strip | ||
| Power | ||
| ±75ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |