WSL2010R0330FEA18
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: WSL2010R0330FEA18
Secondary Manufacturer Part#: WSL2010R0330FEA18
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 170 °C | ||
| -65 °C | ||
| 1 W | ||
| 5.08 mm | ||
| WSL-HP Series | ||
| 2.54 mm | ||
| AEC-Q200 | ||
| 0.033 Ohm | ||
| ±1% | ||
| 2010 [5025 Metric] | ||
| Metal Strip | ||
| High Power | ||
| ±75ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |