PDP SEO Portlet

WSL20103L000FEA18

SMD Current Sense Resistor, 3000 µohm, WSL_18 Series, 2010 [5025 Metric], 1 W, ± 1%, Metal Strip

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: WSL20103L000FEA18
Secondary Manufacturer Part#: WSL20103L000FEA18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
  • Proprietary processing technique produces extremely low resistance values (down to 0.0005 ?)
  • Specially selected and stabilized materials allow for high power ratings (2 x standard WSL rating)
  • All welded construction
  • Solderable terminations
  • Very low inductance 0.5 nH to 5 nH
  • Excellent frequency response to 50 MHz
  • Solid metal nickel-chrome or manganesecopper alloy resistive element with low TCR (< 20 ppm/°C)
  • Low thermal EMF (< 3 µV/°C)
  • AEC-Q200 qualified available

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
170 °C
-65 °C
1.0000 W
5.08 mm
WSL18 Series
2.54 mm
AEC-Q200
3
1
2010
Metal Strip
High Power
150.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  16000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.695
8000+
$0.64774
16000+
$0.63662
32000+
$0.23288
64000+
$0.22874