WSL1206R2000FEA
SMD Current Sense Resistor, 0.2 ohm, WSL Series, 1206 [3216 Metric], 250 mW, ± 1%, Metal Strip
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: WSL1206R2000FEA
Secondary Manufacturer Part#: 26R4244
- RoHS 10 Compliant
- Tariff Charges
The WSL1206R2000FEA is a 0.2O 250mW SMD low value Current Sense Resistor with solid metal nickel-chrome resistive element. The power resistor features silicone coating with ink print, proprietary processing technique produces extremely low resistance values and construction is impervious against high sulphur environments.
- Very low inductance of 0.5 to 5nH
- Low thermal EMF (3µV/°C)
- -65 to 170°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 170 °C | ||
| -65 °C | ||
| 250 mW | ||
| 3.2 mm | ||
| WSL Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 0.2 Ohm | ||
| ±1% | ||
| 1206 [3216 Metric] | ||
| Metal Strip | ||
| Power | ||
| ±75ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |