PDP SEO Portlet

WSL1206R1000FEA

WSL-1206 .1 1% EA e3

Manufacturer:Vishay
Avnet Manufacturer Part #: WSL1206R1000FEA
Secondary Manufacturer Part#: WSL1206R1000FEA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

WSL1206R1000FEA is a WSL series power Metal Strip® resistor. All welded construction of the power metal Strip® resistor is ideal for all types of current sensing, voltage division and pulse applications.

  • 1206 size
  • 100mohm resistance, ±1% tolerance
  • 0.25W power rating
  • Sulfur resistance by construction that is unaffected by high sulfur environments
  • Very low inductance
  • Low thermal EMF ( 3 µV/°C)
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
170 °C
-65 °C
250 mW
3.2 mm
WSL Series
1.6 mm
AEC-Q200
100 Ohm
± 1%
1206 [3216 Metric]
Metal Strip
Power
± 75ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.21529