WSL12062L000FEA18
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: WSL12062L000FEA18
Secondary Manufacturer Part#: WSL12062L000FEA18
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 170 °C | ||
| -65 °C | ||
| 0.5 W | ||
| 3.2 mm | ||
| WSL18 Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 2 | ||
| 1 | ||
| 1206 | ||
| Metal Strip | ||
| High Power | ||
| 275.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |