PDP SEO Portlet

WSL120600000ZEA9

Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Metal Strip, 65 A, Surface Mount Device

Manufacturer:Vishay
Avnet Manufacturer Part #: WSL120600000ZEA9
Secondary Manufacturer Part#: WSL120600000ZEA9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

WSL120600000ZEA9 is a WSL series power Metal Strip® jumper resistor. All welded construction of the power metal Strip® resistor is ideal for all types of current sensing, voltage division and pulse applications.

  • 1206 size
  • Sulfur resistance by construction that is unaffected by high sulfur environments
  • Very low inductance
  • Low thermal EMF ( 3 µV/°C)
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
65 A
170 °C
-65 °C
250 mW
0.635 mm
3.2 mm
WSL_9 Series
1.6 mm
1206 [3216 Metric]
Surface Mount Device
Metal Strip

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.32188
8000+
$0.31625
16000+
$0.31235
32000+
$0.30667
64000+
$0.29765