PDP SEO Portlet

WSKW06123L000FEA

SMD Current Sense Resistor, 3000 µohm, WSKW Series, 0612 Wide [1632 Metric], 1 W, ± 1%

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: WSKW06123L000FEA
Secondary Manufacturer Part#: WSKW06123L000FEA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4-Terminal design
  • All welded construction of the Power Metal Strip resistors are ideal for all types of current sensing, voltage division, and pulse applications
  • Proprietary processing technique produces low resistance values
  • Solid metal nickel-chrome and manganese-copper alloy resistive element with low TCR (< 20 ppm/°C)
  • Low thermal EMF (< 3 µV/°C)
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
170 °C
-65 °C
1.0000 W
1.5 mm
WSKW0612 Series
3.05 mm
AEC-Q200
3
1
612
Metal Strip
Metal Strip
75 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.23143
8000+
$0.22192
16000+
$0.216
32000+
$0.20226
64000+
$0.20122