WSHM2818R0100FEA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -65 °C | ||
| 7 W | ||
| 7.1 mm | ||
| WSHM2818 Series | ||
| 4.6 mm | ||
| AEC-Q200 | ||
| 10 mOhm | ||
| ± 1% | ||
| 2818 [7146 Metric] | ||
| Metal Strip | ||
| High Power | ||
| ± 75ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210045 |