WSHM28188L000FEA
WSHM2818 .008 1% EA e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: WSHM28188L000FEA
Secondary Manufacturer Part#: WSHM28188L000FEA
- RoHS 10 Compliant
- Tariff Charges
- 2818 size
- Improved thermal management incorporated into design
- All welded construction of the Power Metal Strip resistors are ideal for all types of current sensing, voltage division, and pulse applications
- Proprietary proc
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 170 °C | ||
| -65 °C | ||
| 7.0000 W | ||
| 7.1 mm | ||
| WSHM2818 Series | ||
| 4.6 mm | ||
| AEC-Q200 | ||
| 8 MOhm | ||
| 1 | ||
| 2818 | ||
| Metal Strip | ||
| Metal Strip | ||
| 75.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |