WSC69271R000FEA
SMD Chip Resistor, 1 ohm, ± 1%, 3 W, 6927 [17570 Metric], Wirewound, Anti-Surge
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: WSC69271R000FEA
Secondary Manufacturer Part#: WSC69271R000FEA
- RoHS 10 Compliant
- Tariff Charges
- All welded construction
- Molded encapsulation
- Wraparound terminations
- Excellent stability at different environmental conditions
- High power ratings (up to 3 W)
- Superior surge capability
- Available in non-inductive styles with AyrtonPerry winding (WSN in lieu of WSC, maximum resistance is one-half WSC range)
- AEC-Q200 qualified available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 275 °C | ||
| -65 °C | ||
| 3.0000 W | ||
| 17.53 mm | ||
| WSC Series | ||
| 6.98 mm | ||
| AEC-Q200 | ||
| 1 | ||
| 1 | ||
| 6927 | ||
| Wirewound | ||
| Anti-Surge | ||
| 50.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |