WSC2515R4000FEA
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: WSC2515R4000FEA
Secondary Manufacturer Part#: WSC2515R4000FEA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 275 °C | ||
| -65 °C | ||
| 1.0000 W | ||
| 6.35 mm | ||
| WSC Series | ||
| 3.81 mm | ||
| AEC-Q200 | ||
| 400 | ||
| 1 | ||
| 2515 | ||
| Wirewound | ||
| Anti-Surge | ||
| 90.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |