WSC00022R740FTB
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: WSC00022R740FTB
Secondary Manufacturer Part#: WSC00022R740FTB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 275 °C | ||
| -65 °C | ||
| 2 W | ||
| 11.56 mm | ||
| WSC Series | ||
| 6.98 mm | ||
| AEC-Q200 | ||
| 2.74 Ohm | ||
| ± 1% | ||
| 4527 [11470 Metric] | ||
| Wirewound | ||
| Precision Power | ||
| ± 50ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |