WSC00021R500FEA
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: WSC00021R500FEA
Secondary Manufacturer Part#: WSC00021R500FEA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 275 °C | ||
| -65 °C | ||
| 2.0000 W | ||
| 11.56 mm | ||
| WSC Series | ||
| 6.98 mm | ||
| AEC-Q200 | ||
| 1.5 | ||
| 1 | ||
| 4527 | ||
| Wirewound | ||
| Anti-Surge | ||
| 50.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |