WR506170A2003JGP00
WR5 200K 5% RP
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: WR506170A2003JGP00
Secondary Manufacturer Part#: WR506170A2003JGP00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 °C | ||
| -55 °C | ||
| 3 W | ||
| 6 mm | ||
| 16.5 mm | ||
| WR5 Series | ||
| 200 kOhm | ||
| 5 | ||
| Axial Leaded | ||
| Metal Oxide | ||
| High Power | ||
| 200 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |