WR404140A1809J4100
WR4 18R 5% A1
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: WR404140A1809J4100
Secondary Manufacturer Part#: WR404140A1809J4100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 °C | ||
| -55 °C | ||
| 2 W | ||
| 3.9 mm | ||
| 10 mm | ||
| WR4 | ||
| AEC-Q200 | ||
| 18 Ohm | ||
| 5 | ||
| Axial Leaded | ||
| Metal Oxide | ||
| High Pulse|High Power | ||
| ±200 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |