WK202070C1500F2200
WK2 150R 50 1% A2
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: WK202070C1500F2200
Secondary Manufacturer Part#: WK202070C1500F2200
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 °C | ||
| -55 °C | ||
| 1 W | ||
| 2.5 mm | ||
| 2.5 mm | ||
| WK2 Series | ||
| 6.5 | ||
| AEC-Q200 | ||
| 150 Ohm | ||
| 1 | ||
| Axial Leaded | ||
| Metal Oxide | ||
| High Pulse | ||
| 50 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |