WFMB2010R1000FEA
WFMB2010 .1 1% NICR EA e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: WFMB2010R1000FEA
Secondary Manufacturer Part#: WFMB2010R1000FEA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 170 °C | ||
| -65 °C | ||
| 2 W | ||
| 0.5 mm | ||
| 5.08 mm | ||
| WFM Series | ||
| 2.54 mm | ||
| AEC-Q200 | ||
| 0.1 Ohm | ||
| ±1% | ||
| 2010 [5025 Metric] | ||
| Metal Plate | ||
| ±50ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |