PDP SEO Portlet

W06G-E4/51

Bridge Rectifier, Single Phase, 600 V, 1.5 A, Through Hole, 4 Pins, 1 V

Manufacturer:Vishay
Avnet Manufacturer Part #: W06G-E4/51
Secondary Manufacturer Part#: W06G-E4/51
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The W06G-E4/51 is a 4-pin single-phase glass passivated Bridge Rectifier Diode with high surge current capability. It is used in general purpose AC/DC bridge full wave rectification for adapter, charger and home appliances applications.

  • UL94V-0 Flammability rating
  • Ideal for printed circuit board
  • 0.1µA Typical IR
  • High case dielectric strength
  • Solder dip 275°C maximum 10s, per JESD 22-B106
  • 420V Maximum RMS voltage
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
1.5
WOG
Through Hole
50
1
Single Phase
4
150 °C
600

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  5654.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.25938