PDP SEO Portlet

W02G-E4/51

Bridge Rectifier, Single Phase, 200 V, 1.5 A, Through Hole, 4 Pins, 1 V

Manufacturer:Vishay
Avnet Manufacturer Part #: W02G-E4/51
Secondary Manufacturer Part#: W02G-E4/51
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The W02G-E4/51 is a single-phase glass passivated Bridge Rectifier with silver-plated leads and an UL94V-0 flammability-rated molded compound case. It is suitable for printed circuit boards and general purpose use in AC/DC bridge full wave rectification.

  • High case dielectric strength
  • High surge current capability
  • 140V Maximum RMS voltage
  • 200V Maximum DC blocking voltage

Technical Attributes

Find Similar Parts

Description Value
1.5 A
WOG
Through Hole
50 A
1 V
Single Phase
4
150 °C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  3010.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1  
USD $:
3000+
$0.371
6000+
$0.36195
12000+
$0.35759
24000+
$0.35333
48000+
$0.34918