PDP SEO Portlet

W01G-E4/51

1.5A,100V,GPP,SIN PHASE,BRIDGE

Manufacturer:Vishay
Avnet Manufacturer Part #: W01G-E4/51
Secondary Manufacturer Part#: W01G-E4/51
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition, file number E54214
  • Ideal for printed circuit boards
  • Typical IR less than 0.1 µA
  • High case dielectric strength
  • High surge current capability
  • Solder dip 275 °C Maximum 10 s, per JESD 22-B106

Technical Attributes

Find Similar Parts

Description Value
1.5
WOG
Through Hole
50
1
Single Phase
4
150 °C
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  747.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.189
2+
$0.17615
4+
$0.17312
8+
$0.1701
16+
$0.16708