VY11-KIT-CS
Capacitor Kit Includes 10 Pcs of Each 7 Values 470pF to 4700pF Ceramic Disc Capacitors
Click image to enlarge
Manufacturer:Vishay
Product Category:
Kits & Tools, Component Kits
Avnet Manufacturer Part #: VY11-KIT-CS
Secondary Manufacturer Part#: VY11-KIT-CS
- RoHS 10 Compliant
- Tariff Charges
The VY11-KIT-CS is a 10-piece single layer class X1 760VAC and class Y1 500VAC Disc Capacitor Kit. This ceramic capacitor features reduced size, compact design and high reliability. Complies with IEC 60384-14 3rd edition.
- Singlelayer AC disc safety capacitors
- Complying with IEC 60384-14 4th edition
- Can pass 10 kV pulses
- Reduced size (compact design)
- High reliability
- Vertical (inline) kinked or straight leads
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Capacitor Kit | ||
| 10 Pcs of Each 7 Values ??470pF to 4700pF Ceramic Disc Capacitors | ||
| Capacitor |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532230060 |
| Schedule B: | 8532230060 |