VTSR2001102GUF
Resistor, Network, 1 kOhm, ± 2%, 1.2 W, 19 Resistor, Bussed, TSSOP, Gull Wing, Surface Mount, Thin Film
- RoHS 10 Compliant
- Tariff Charges
The Thin Film resistor networks are designed to be used in either analog or digital circuits. The use of thin film resistive elements within the network allows you to achieve an infinite number of very low noise and high stability circuits for industrial, medical and scientific instrumentation. Vishay Dale Thin Film resistor networks are packaged in molded plastic packages with sizes that are recognized throughout the world. The rugged packaging offers superior environmental protection and consistent dimensions for ease of placement with automatic SMT equipment. Vishay Dale Thin Film stocks many designs and values for off-the-shelf convenience. With Vishay Dale Thin Film you can depend on quality products delivered on time with service backing the product.
- Reduces total assembly costs
- Compatible with automatic surface mounting equipment
- UL 94 V-0 flame resistant
- Thin film tantalum nitride on silicon
- Choice of package sizes: VTSR (TSSOP) JEDEC® MO-153
- Moisture sensitivity level 1 (per IPC/JEDEC STD-20C)
- Isolated/bussed/dual terminator/differential terminator circuits
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| 19 | ||
| 125 °C | ||
| -55 °C | ||
| 1.2 W | ||
| 100 mW | ||
| 1.09 mm | ||
| 6.5 mm | ||
| VTSR Series | ||
| 6.4 mm | ||
| 1 kOhm | ||
| ± 2% | ||
| TSSOP | ||
| Surface Mount | ||
| Thin Film | ||
| Gull Wing | ||
| Network | ||
| ± 100ppm/°C ppm/°C | ||
| 0.65 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |