VT171P
Optical Sensor, Transmissive, 3 mm, Phototransistor, 20 V, 20 mA
Manufacturer:Vishay
Product Category:
Sensors & Transducers, Optical Sensors, Optical Slot Sensors
Avnet Manufacturer Part #: VT171P
Secondary Manufacturer Part#: VT171P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mA | ||
| 20 V | ||
| 85 °C | ||
| -25 °C | ||
| 3 mm | ||
| Transmissive | ||
| SMD | ||
| Surface Mount | ||
| Phototransistor |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541590080 |
| Schedule B: | 8541590080 |