PDP SEO Portlet

VSSR2001472GUF

VSSR 20PIN BUSSED 4.7K 2% UF e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VSSR2001472GUF
Secondary Manufacturer Part#: VSSR2001472GUF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Bussed
-55 °C
1.2 W
100 mW
VSSR Series
4.7 kOhm
± 2%
QSOP
Surface Mount Device
Thin Film
± 100ppm/°C ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2530  Mult:55  
USD $:
2530+
$1.70667
5060+
$1.68421
10120+
$1.66746
20240+
$1.65899
40480+
$1.65053