VSSR1601472JTF
VSSR 16PIN BUSSED 4.7K 5% TF e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: VSSR1601472JTF
Secondary Manufacturer Part#: VSSR1601472JTF
- RoHS 10 Compliant
- Tariff Charges
The Dale Thin Film resistor networks are designed to be used in either analog or digital circuits. The use of thin film resistive elements within the network allows you to achieve an infinite number of very low noise and high stability circuits for ind
- Reduces total assembly costs
- Compatible with automatic surface mounting equipment
- UL 94 V-0 flame resistant
- Thin film tantalum nitride on silicon
- Choice of package sizes: VSSR (SSOP or QSOP) JEDEC MO-137
- Moi
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Bussed | ||
| 15 | ||
| 125 °C | ||
| -55 °C | ||
| 1.0000 W | ||
| 100 mW | ||
| 1.63 mm | ||
| 4.9 mm | ||
| VSSR Series | ||
| 5.99 mm | ||
| 4.7 | ||
| 5 | ||
| QSOP | ||
| Surface Mount | ||
| Thin Film | ||
| Gull Wing | ||
| Network | ||
| 100.0000 ppm/°C | ||
| 0.64 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |