PDP SEO Portlet

VSSR1601102JTF

VSSR 16PIN BUSSED 1K 5% TF e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VSSR1601102JTF
Secondary Manufacturer Part#: VSSR1601102JTF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Dale Thin Film resistor networks are designed to be used in either analog or digital circuits. The use of thin film resistive elements within the network allows you to achieve an infinite number of very low noise and high stability circuits for ind

  • Reduces total assembly costs
  • Compatible with automatic surface mounting equipment
  • UL 94 V-0 flame resistant
  • Thin film tantalum nitride on silicon
  • Choice of package sizes: VSSR (SSOP or QSOP) JEDEC MO-137
  • Moi

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Bussed
15
125 °C
-55 °C
1.0000 W
100 mW
1.63 mm
4.9 mm
VSSR Series
5.99 mm
1
5
QSOP
Surface Mount
Thin Film
Gull Wing
Network
100.0000 ppm/°C
0.64 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.56
5000+
$1.53947
10000+
$1.51948
20000+
$1.48101
40000+
$1.4625