PDP SEO Portlet

VSSC520S-M3/9AT

5A,200V,TRENCH SKY RECT.

Manufacturer:Vishay
Avnet Manufacturer Part #: VSSC520S-M3/9AT
Secondary Manufacturer Part#: VSSC520S-M3/9AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VSSC520S-M3/9AT is a surface mount trench MOS barrier Schottky Rectifier with matte tin-plated leads terminals, UL94V-0-flame rated moulding compound case and colour band denotes the cathode end polarity. Low power losses and high efficiency. Ideal for automated placement.

  • Low forward voltage drop
  • Halogen-free
  • Meets MSL level-1, per J-STD-020, LF maximum peak of 260°C

Technical Attributes

Find Similar Parts

Description Value
5
DO-214AB (SMC)
Single
Surface Mount
100
1.7
2
150 °C
TMBS Series
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.17108
7000+
$0.16788
14000+
$0.1658
28000+
$0.16279
56000+
$0.158