VSSB410S-E3/5BT
4A,100V,TMBS SKY RECT.
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: VSSB410S-E3/5BT
Secondary Manufacturer Part#: VSSB410S-E3/5BT
- RoHS 10 Compliant
- Tariff Charges
- Low profile package
- Ideal for automated placement
- Trench MOS Schottky technology
- Low power losses, high efficiency
- Low forward voltage drop
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| DO-214AA (SMB) | ||
| Single | ||
| Surface Mount | ||
| 80 | ||
| 770 | ||
| 2 | ||
| 150 °C | ||
| TMBS Series | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |