VSSA310S-E3/5AT
3A, 100V, SMA, TRENCH SKY RECT
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: VSSA310S-E3/5AT
Secondary Manufacturer Part#: VSSA310S-E3/5AT
- RoHS 10 Compliant
- Tariff Charges
- Low profile package
- Ideal for automated placement
- Trench MOS Schottky technology
- Low power losses, high efficiency
- Low forward voltage drop
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| DO-214AC (SMA) | ||
| Single | ||
| Surface Mount | ||
| 60 | ||
| 800 | ||
| 2 | ||
| 150 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |