VSS8D3M15HM3/H
Schottky Rectifier, 150 V, 3 A, Single, DO-221AD (SlimSMAW), 2 Pins, 1.12 V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: VSS8D3M15HM3/H
Secondary Manufacturer Part#: 78AH2392
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| DO-221AD (SlimSMAW) | ||
| Single | ||
| Surface Mount | ||
| 60 A | ||
| 1.12 V | ||
| 2 | ||
| 175 °C | ||
| TMBS eSMP Series | ||
| AEC-Q101 | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |