VSORC20AA101391KTF
VSORC 20AA 100 10% 390PF 10% TF e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Arc Suppression / Snubber Networks
Avnet Manufacturer Part #: VSORC20AA101391KTF
- RoHS 10 Compliant
- Tariff Charges
- Lead (Pb)-free standard
- Resistors and capacitors on a single chip
- Saves board space
- Reduces total assembly costs
- Uniform performance characteristics
- UL 94V-0 flame resistant
- Rugged, molded case const
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 390 pF | ||
| null | ||
| Surface Mount | ||
| Gull Wing | ||
| null | ||
| null | ||
| null | ||
| 16 Elements | ||
| 20 Terminals | ||
| 70 °C | ||
| null | ||
| 100 mW | ||
| 7.44 mm | ||
| null | ||
| 2.59 mm | ||
| 12.7 mm | ||
| null | ||
| null | ||
| null | ||
| 10 | ||
| null | ||
| 1.27 mm | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |