PDP SEO Portlet

VSMY98545

IR surface emitter high power 850nm-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VSMY98545
Secondary Manufacturer Part#: VSMY98545
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VSMY98545 is a 850nm Infrared Emitting Diode based on surface emitter technology with high radiant power and high speed. A 42mil chip provides outstanding low forward voltage and allows DC operation of the device up to 1A. It has the floor life of 168h, MSL 3, according to J-STD-020. It is suitable for use in infrared illumination for CMOS cameras (CCTV), illumination for cameras (3D gaming) and machine vision and bio identification.

  • High reliability
  • High radiant power
  • High radiant intensity
  • Low forward voltage
  • Lead (Pb)-free reflow soldering
  • ±45° Angle of half intensity

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$2.10191
1200+
$2.0625
2400+
$2.03704
4800+
$2.0
9600+
$1.94118