PDP SEO Portlet

VSMY5890X01

Infrared Emitter, 890 nm, 60 °, 0805, 13 mW/Sr, 8 ns, 8 ns

Manufacturer:Vishay
Avnet Manufacturer Part #: VSMY5890X01
Secondary Manufacturer Part#: 40AH5483
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 ns
Gold over Nickel Palladium
260 °C
100 mA
Surface Mount
MSL 3 - 168 hours
-40 to 110 °C
0805
2.1 V
890 nm
2
2 x 1.25 x 0.8 mm
13 mW/sr
Automotive
0805
8 ns
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.17
10+
$0.784
25+
$0.721
50+
$0.659
100+
$0.596
250+
$0.554
500+
$0.511