PDP SEO Portlet

VSMY3940X01-GS18

HSpeed IR Emitting Diode SF 940nm e-3

Manufacturer:Vishay
Avnet Manufacturer Part #: VSMY3940X01-GS18
Secondary Manufacturer Part#: VSMY3940X01-GS18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

As part of the SurfLight portfolio, the VSMY3940X01 is an infrared, 940 nm emitting diode based on surface emitter technology with high radiant intensity, high optical power and high speed, molded in a PLCC-2 package for surface mounting (SMD).

  • Package type: surface mount
  • Package form: PLCC-2
  • Dimensions (L x W x H in mm): 3.5 x 2.8 x 1.75
  • AEC-Q101 qualified
  • Peak wavelength: ?p = 940 nm
  • High reliability
  • High radiant power
  • High radian

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
2PLCC
940 nm
2
3 x 2.8 x 1.75
Industrial
PLCC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.31571
16000+
$0.3083
32000+
$0.30674
48000+
$0.30518
64000+
$0.30361