PDP SEO Portlet

VSMY2943RG

Infrared Emitter, 940 nm, 28 °, SMD, 10 mW/Sr, 10 ns, 10 ns

Manufacturer:Vishay
Avnet Manufacturer Part #: VSMY2943RG
Secondary Manufacturer Part#: 72Y6544
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 ns
260 °C
100 mA
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
2SMD
2.5 V
940 nm
2
2.2 x 2.22 x 2.55 mm
350 mW/sr
Industrial
SMD
10 ns
28 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.999
10+
$0.693
25+
$0.632
50+
$0.571
100+
$0.51
250+
$0.47
500+
$0.428