PDP SEO Portlet

VSMY294310G

IR Emit HPower HSpeed 940nm SMD GW-e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VSMY294310G
Secondary Manufacturer Part#: VSMY294310G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 ns
Tin
260 °C
70 mA
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
2SMD
2 V
850 nm
2
2.3 x 2.3 x 2.5 mm
25 mW/sr
Industrial
SMD
10 ns
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.3
12000+
$0.28378
24000+
$0.27632
48000+
$0.27105
96000+
$0.26966