VSMY2940G
IR Emit HPower HSpeed 940nm SMD GW-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: VSMY2940G
Secondary Manufacturer Part#: VSMY2940G
- RoHS 10 Compliant
- Tariff Charges
The VSMY2940G is a 940nm SurfLight™ portfolio Infrared Emitting Diode based on GaAlAs surface emitter chip technology. It is moulded in clear, untinted plastic package (with lens) for surface mounting (SMD). It is suitable for use in miniature light barrier, photointerrupters, optical switch and emitter source for proximity sensors.
- High speed
- High reliability
- High radiant power
- Very high radiant intensity
- ? = ±10° Angle of half sensitivity
- Suitable for high pulse current operation
- Gullwing terminal configuration
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 ns | ||
| 260 °C | ||
| 100 mA | ||
| Surface Mount | ||
| 2A | ||
| -40 to 85 °C | ||
| 2SMD | ||
| T/R | ||
| 1.8 V | ||
| 940 nm | ||
| 2 | ||
| 2.3 x 2.3 x 2.77 mm | ||
| 145 mW/sr | ||
| Industrial | ||
| VSMY2940 | ||
| SMD | ||
| 10 ns | ||
| 20 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |