PDP SEO Portlet

VSMY2890RGX01

IR Emitter 890nm 1000mW/sr 100mA 1.9V 2-Pin SMD T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: VSMY2890RGX01
Secondary Manufacturer Part#: 51AH6519
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 ns
260 °C
100 mA
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
2SMD
1.9 V
890 nm
2
2.3 x 2.3 x 1.6 mm
1000 mW/sr
Industrial
SMD
15 ns
10 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.845
10+
$0.557
25+
$0.512
50+
$0.468
100+
$0.422
250+
$0.39
500+
$0.358