PDP SEO Portlet

VSMY2850RG

Infrared Emitter, High Speed, 850 nm, 10 °, SMD, 10 mW/Sr, 10 ns, 10 ns

Manufacturer:Vishay
Avnet Manufacturer Part #: VSMY2850RG
Secondary Manufacturer Part#: 60AC3982
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VSMY2850RG is a 850nm Infrared Emitting Diode based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, moulded in clear. It is suitable for high pulse current operation and floor life of 4 weeks, MSL 2a, according to J-STD-020. It is suitable for use in IrDA compatible data transmission, miniature light barrier, photointerrupters, optical switch, emitter source for proximity sensors, IR touch panels and IR illumination.

  • High reliability
  • High radiant power
  • High radiant intensity
  • Terminal configurations - Gull-wing or reserve gull-wing
  • ±10° Angle of half intensity

Technical Attributes

Find Similar Parts

Description Value
Tin
260
Surface Mount
MSL 2A - 4 weeks
-40 to 85 °C
2SMD
850 nm
2
2.3 x 2.3 x 2.77 mm
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.968
25+
$0.677
100+
$0.5
250+
$0.459
500+
$0.419