PDP SEO Portlet

VSMY1850X01

HIGHT SPEED IR SURF.EMIT.DIODE 850nm-e4

Manufacturer:Vishay
Avnet Manufacturer Part #: VSMY1850X01
Secondary Manufacturer Part#: VSMY1850X01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

As part of the SurfLightTM portfolio, the VSMY1850X01 is an infrared, 850 nm emitting diode based on GaAlAs surface emitter chip technology with high radiant intensity, high optical power and high speed, molded in clear, untinted 0805 plastic package f

  • Package type: surface-mount
  • Package form: 0805
  • Dimensions (L x W x H in mm): 2 x 1.25 x 0.85
  • AEC-Q101 qualified
  • Peak wavelength: ?p = 850 Nm
  • High reliability
  • High radiant power
  • High radiant i

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 85 °C
2SMD
850 nm
2
2 x 1.25 mm
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.42857
6000+
$0.4054
12000+
$0.39474
18000+
$0.38462
24000+
$0.375