PDP SEO Portlet

VSMY1850ITX01

HIGHT SPEED IR SURF.EMIT.DIODE 850nm-e4

Manufacturer:Vishay
Avnet Manufacturer Part #: VSMY1850ITX01
Secondary Manufacturer Part#: VSMY1850ITX01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 ns
Tin
260 °C
100 mA
Surface Mount
MSL 4 - 72 hours
-40 to 105 °C
1.9 V
850 nm
2
2 x 1.25 x 0.85 mm
10 mW/sr
Automotive
0805
10 ns
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.38854
6000+
$0.38125
12000+
$0.37654
24000+
$0.3697
48000+
$0.36653